Y09400R10000B0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: €0.00000
Datasheet
Image for Y09400R10000B0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y09400R10000B0L

DigiKey Part Number
Y09400R10000B0L-ND
Manufacturer
Manufacturer Product Number
Y09400R10000B0L
Description
RES 0.1 OHM 0.1% 1.5W
Customer Reference
Detailed Description
100 mOhms ±0.1% 1.5W Through Hole Resistor Radial - 4 Leads Current Sense, Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.689" L x 0.080" W (17.50mm x 2.03mm)
Height - Seated (Max)
0.190" (4.83mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.