
Y14860R00075F9R | |
|---|---|
DigiKey Part Number | 804-Y14860R00075F9RTR-ND - Tape & Reel (TR) 804-Y14860R00075F9RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Y14860R00075F9R |
Description | CSM5930A 0R00075 1.0% S T 130800 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.75 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Non-Inductive | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.299" W (15.00mm x 7.60mm) | |
Height - Seated (Max) | 0.040" (1.01mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.24000 | €2.24 |
| 10 | €1.48700 | €14.87 |
| 25 | €1.28560 | €32.14 |
| 50 | €1.15940 | €57.97 |
| 100 | €1.05190 | €105.19 |
| 250 | €0.93416 | €233.54 |
| 500 | €0.86046 | €430.23 |
| 1.000 | €0.79786 | €797.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.69951 | €2,798.04 |
| 8.000 | €0.66116 | €5,289.28 |
| 12.000 | €0.64805 | €7,776.60 |
| Unit Price without VAT: | €2.24000 |
|---|---|
| Unit Price with VAT: | €2.71040 |

