
Y14860R00300F9R | |
|---|---|
DigiKey Part Number | 804-Y14860R00300F9RTR-ND - Tape & Reel (TR) 804-Y14860R00300F9RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Y14860R00300F9R |
Description | CSM5930A 0R0030 1.0% S T 130800 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.299" W (15.00mm x 7.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.64000 | €2.64 |
| 10 | €1.77200 | €17.72 |
| 25 | €1.53480 | €38.37 |
| 50 | €1.38640 | €69.32 |
| 100 | €1.26010 | €126.01 |
| 250 | €1.12168 | €280.42 |
| 500 | €1.03512 | €517.56 |
| 1.000 | €0.97526 | €975.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.89913 | €1,798.26 |
| 4.000 | €0.84608 | €3,384.32 |
| 6.000 | €0.81884 | €4,913.04 |
| 10.000 | €0.79678 | €7,967.80 |
| Unit Price without VAT: | €2.64000 |
|---|---|
| Unit Price with VAT: | €3.19440 |

