
Y174650R0000Q9R | |
|---|---|
DigiKey Part Number | 804-1124-2-ND - Tape & Reel (TR) 804-1124-1-ND - Cut Tape (CT) 804-1124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y174650R0000Q9R |
Description | RES SMD 50 OHM 0.02% 0.6W J LEAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.02% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y174650R0000Q9R Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3017 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.287" L x 0.170" W (7.29mm x 4.32mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.95000 | €33.95 |
| 10 | €24.51500 | €245.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €21.96880 | €549.22 |
| 50 | €20.37620 | €1,018.81 |
| 75 | €19.55813 | €1,466.86 |
| 125 | €18.63280 | €2,329.10 |
| 175 | €18.08143 | €3,164.25 |
| 250 | €17.54276 | €4,385.69 |
| Unit Price without VAT: | €33.95000 |
|---|---|
| Unit Price with VAT: | €41.07950 |

