100 Ohms ±0.05% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y4063100R000A0R

DigiKey Part Number
Y4063-100ATR-ND - Tape & Reel (TR)
Y4063-100ACT-ND - Cut Tape (CT)
Y4063-100ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y4063100R000A0R
Description
RES SMD 100 OHM 0.05% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.05% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y4063100R000A0R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±2.5ppm/°C
Series
Operating Temperature
-55°C ~ 225°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€23.47000€23.47
10€16.74500€167.45
25€14.92920€373.23
50€13.79280€689.64
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€12.82780€1,282.78
200€12.00805€2,401.61
300€11.58710€3,476.13
500€11.11104€5,555.52
700€10.82730€7,579.11
Manufacturers Standard Package
Unit Price without VAT:€23.47000
Unit Price with VAT:€28.39870