
159353850A6300 | |
|---|---|
DigiKey Part Number | 732-159353850A6300TR-ND - Tape & Reel (TR) 732-159353850A6300CT-ND - Cut Tape (CT) 732-159353850A6300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 159353850A6300 |
Description | WL-VCSL VERTICAL CAVITY SURFACE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 850nm 2.1V 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 159353850A6300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 850nm | |
Voltage - Input | 2.1V | |
Current Rating (Amps) | - | |
Power (Watts) | - | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.14000 | €20.14 |
| 50 | €17.95540 | €897.77 |
| 100 | €17.07330 | €1,707.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €13.94876 | €6,974.38 |
| Unit Price without VAT: | €20.14000 |
|---|---|
| Unit Price with VAT: | €24.36940 |

