
3076432S | |
|---|---|
DigiKey Part Number | 732-3076432S-ND 732-3076432S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3076432S |
Description | RFI SHLD MAT MON ALLOY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - RFI Shielding Material Monel Alloy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Shielding Material | |
Shape | Rectangle | |
Width | 0.272" (6.90mm) | |
Length | 82.02' (25.00m) | |
Height | 0.142" (3.60mm) | |
Material | Monel Alloy | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -30°C ~ 80°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 104°F (40°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.80000 | €18.80 |
| 10 | €12.33800 | €123.38 |
| 25 | €10.17520 | €254.38 |
| 50 | €9.44440 | €472.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €14.39240 | €359.81 |
| 50 | €13.70980 | €685.49 |
| Unit Price without VAT: | €18.80000 |
|---|---|
| Unit Price with VAT: | €22.74800 |



