
74269242111 | |
|---|---|
DigiKey Part Number | 732-74269242111TR-ND - Tape & Reel (TR) 732-74269242111CT-ND - Cut Tape (CT) 732-74269242111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74269242111 |
Description | FERRITE BEAD 110 OHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 1.2A 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74269242111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 110 Ohms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 50 | €0.10280 | €5.14 |
| 100 | €0.09930 | €9.93 |
| 500 | €0.09500 | €47.50 |
| 1.000 | €0.09069 | €90.69 |
| 2.000 | €0.08637 | €172.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.07773 | €777.30 |
| 20.000 | €0.07074 | €1,414.80 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12100 |









