



7445601 | |
|---|---|
DigiKey Part Number | 732-7445601TR-ND - Tape & Reel (TR) 732-7445601CT-ND - Cut Tape (CT) 732-7445601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7445601 |
Description | FIXED IND 1UH 8.6A 7 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 8.6 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7445601 Models |
Category | Current - Saturation (Isat) 14.25A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 95MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.75000 | €1.75 |
| 10 | €1.67400 | €16.74 |
| 50 | €1.56300 | €78.15 |
| 100 | €1.45160 | €145.16 |
| 250 | €1.33944 | €334.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €1.22725 | €736.35 |
| Unit Price without VAT: | €1.75000 |
|---|---|
| Unit Price with VAT: | €2.11750 |




