



744722 | |
|---|---|
DigiKey Part Number | 732-1656-ND |
Manufacturer | |
Manufacturer Product Number | 744722 |
Description | KIT INDUCTOR FOR MPS |
Customer Reference | |
Detailed Description | Fixed Kit 350 Pieces (35 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Case | |
Part Status | Obsolete | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ferrite | |
Quantity | 350 Pieces (35 Values - 10 Each) | |
Inductance Range | 2.2µH ~ 15µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Grade | - | |
Qualification | - |

