
830069404 | |
|---|---|
DigiKey Part Number | 732-830069404TR-ND - Tape & Reel (TR) 732-830069404CT-ND - Cut Tape (CT) 732-830069404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830069404 |
Description | CRYSTAL 19.2000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830069404 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.49300 | €4.93 |
| 50 | €0.45900 | €22.95 |
| 100 | €0.43000 | €43.00 |
| 500 | €0.40796 | €203.98 |
| 1.000 | €0.36376 | €363.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.31191 | €935.73 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.65340 |

