
830107820709 | |
|---|---|
DigiKey Part Number | 1923-830107820709TR-ND - Tape & Reel (TR) 1923-830107820709CT-ND - Cut Tape (CT) 1923-830107820709DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830107820709 |
Description | WE-XTAL QUARTZ CRYSTAL 32.0 MHZ; |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830107820709 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC22M4-32.000-F10NNHPK | Suzhou Hangjing Elec&Tech Co.,Ltd | 70.400 | 4309-XC22M4-32.000-F10NNHPKTR-ND | €0.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.50800 | €5.08 |
| 50 | €0.48620 | €24.31 |
| 100 | €0.46400 | €46.40 |
| 500 | €0.43090 | €215.45 |
| 1.000 | €0.39775 | €397.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.35356 | €1,060.68 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.66550 |

