IQXC-217
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830108488301

DigiKey Part Number
732-830108488301TR-ND - Tape & Reel (TR)
732-830108488301CT-ND - Cut Tape (CT)
732-830108488301DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830108488301
Description
WE-XTAL QUARTZ CRYSTAL 3.2 X 1.5
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.540
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.75000€0.75
10€0.66200€6.62
100€0.54670€54.67
500€0.51736€258.68
1.000€0.46251€462.51
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.37787€1,133.61
Manufacturers Standard Package
Unit Price without VAT:€0.75000
Unit Price with VAT:€0.90750