Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

831025559 | |
|---|---|
DigiKey Part Number | 732-831025559TR-ND - Tape & Reel (TR) 732-831025559CT-ND - Cut Tape (CT) 732-831025559DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831025559 |
Description | XTAL OSC XO 40.0000MHZ CMOS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831025559 Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7X-40.000MBE-T | TXC CORPORATION | 0 | 7X-40.000MBE-T-ND | €0.74908 | Parametric Equivalent |
| ASE-40.000MHZ-L-C-T | Abracon LLC | 0 | 535-ASE-40.000MHZ-L-C-TCT-ND | €0.88000 | Parametric Equivalent |
| LFSPXO025559 | IQD Frequency Products | 2.731 | 1923-LFSPXO025559CT-ND | €1.27000 | Parametric Equivalent |
| SSO32C3A481-40.000M | Suntsu Electronics, Inc. | 240 | 2388-SSO32C3A481-40.000M-ND | €1.19000 | Parametric Equivalent |
| SX3M40.000B10G40TNN | Shenzhen SCTF Electronics | 72.000 | 5852-SX3M40.000B10G40TNNTR-ND | €1.18100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.18000 | €1.18 |
| 10 | €1.12200 | €11.22 |
| 50 | €1.05380 | €52.69 |
| 100 | €0.99440 | €99.44 |
| 500 | €0.92640 | €463.20 |
| 1.000 | €0.83290 | €832.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.75641 | €2,269.23 |
| Unit Price without VAT: | €1.18000 |
|---|---|
| Unit Price with VAT: | €1.42780 |









