


860021374004 | |
|---|---|
DigiKey Part Number | 732-8882-1-ND - Cut Tape (CT) 732-8882-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860021374004 |
Description | CAP ALUM 2.2UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860021374004 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 59.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2G2R2MPD1TD | Nichicon | 1.037 | 493-13879-1-ND | €0.75000 | Direct |
| ECA-2GHG2R2 | Panasonic Industry | 13.063 | P19457-ND | €0.53000 | Parametric Equivalent |
| ECA-2GHG2R2BJ | Panasonic Industry | 578 | P19569CT-ND | €0.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 50 | €0.20480 | €10.24 |
| 100 | €0.17850 | €17.85 |
| 250 | €0.15808 | €39.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.13854 | €110.83 |
| 1.600 | €0.13259 | €212.14 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.29040 |


