Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



860241381006 | |
|---|---|
DigiKey Part Number | 732-9305-1-ND - Cut Tape (CT) 732-9305-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860241381006 |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860241381006 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 730 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.46 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXA68MEFC18X31.5 | Rubycon | 0 | 400BXA68MEFC18X31.5-ND | €1.59575 | Parametric Equivalent |
| 450BXC68MEFC18X31.5 | Rubycon | 0 | 450BXC68MEFC18X31.5-ND | €1.27050 | Parametric Equivalent |
| 450LLE68MEFC18X31.5 | Rubycon | 0 | 450LLE68MEFC18X31.5-ND | €1.83935 | Parametric Equivalent |
| EKXF451ELL680MMN3S | Chemi-Con | 0 | 565-EKXF451ELL680MMN3S-ND | €3.62000 | Parametric Equivalent |
| RLD680M2WBK-1832S | Surge | 0 | 4403-RLD680M2WBK-1832S-ND | €1.36451 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.12000 | €5.12 |
| 50 | €4.36680 | €218.34 |
| 100 | €3.80250 | €380.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €3.80245 | €760.49 |
| 400 | €3.38093 | €1,352.37 |
| 600 | €2.95767 | €1,774.60 |
| 1.000 | €2.81742 | €2,817.42 |
| Unit Price without VAT: | €5.12000 |
|---|---|
| Unit Price with VAT: | €6.19520 |









