


865060653009 | |
|---|---|
DigiKey Part Number | 732-8549-2-ND - Tape & Reel (TR) 732-8549-1-ND - Cut Tape (CT) 732-8549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060653009 |
Description | CAP ALUM 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060653009 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 50 | €0.52780 | €26.39 |
| 100 | €0.46060 | €46.06 |
| 250 | €0.40964 | €102.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.35780 | €178.90 |
| 1.000 | €0.34081 | €340.81 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.75020 |

