


865090640007 | |
|---|---|
DigiKey Part Number | 732-8378-2-ND - Tape & Reel (TR) 732-8378-1-ND - Cut Tape (CT) 732-8378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865090640007 |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 865090640007 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 25.5 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865060640003 | Würth Elektronik | 9.479 | 732-8543-1-ND | €0.16000 | Direct |
| 865230640007 | Würth Elektronik | 680 | 732-8272-1-ND | €0.19000 | Direct |
| UWJ1H3R3MCL1GB | Nichicon | 2.677 | 493-9799-1-ND | €0.25000 | Direct |
| UWX1H3R3MCL1GB | Nichicon | 1 | 493-2133-1-ND | €0.25000 | Direct |
| EEE-1HA3R3AR | Panasonic Industry | 6.486 | PCE4619CT-ND | €0.29000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 50 | €0.13860 | €6.93 |
| 100 | €0.12070 | €12.07 |
| 250 | €0.10708 | €26.77 |
| 500 | €0.09348 | €46.74 |
| 1.000 | €0.08924 | €89.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.08924 | €178.48 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19360 |

