100 µF 35 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

870135675003

DigiKey Part Number
732-11917-1-ND - Cut Tape (CT)
732-11917-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
870135675003
Description
CAP ALUM POLY 100UF 20% 35V TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
870135675003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 125°C
Manufacturer
Würth Elektronik
Operating Temperature
-55°C ~ 125°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4 A @ 100 kHz
Type
Polymer
Lead Spacing
0.197" (5.00mm)
Capacitance
100 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
35 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
22mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.97000€1.97
50€1.68200€84.10
100€1.44990€144.99
250€1.30460€326.15
Tape & Box (TB)
QuantityUnit PriceExt Price
600€1.16012€696.07
1.200€1.04368€1,252.42
Manufacturers Standard Package
Unit Price without VAT:€1.97000
Unit Price with VAT:€2.38370