


885342209009 | |
|---|---|
DigiKey Part Number | 732-12130-2-ND - Tape & Reel (TR) 732-12130-1-ND - Cut Tape (CT) 732-12130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342209009 |
Description | CAP CER 1000PF 2000V X7R 1210 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342209009 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210B102K202CT | Walsin Technology Corporation | 720 | 1292-1210B102K202CT-ND | €1.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.19000 | €1.90 |
| 50 | €0.13980 | €6.99 |
| 100 | €0.12440 | €12.44 |
| 500 | €0.09844 | €49.22 |
| 1.000 | €0.09040 | €90.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08050 | €241.50 |
| 6.000 | €0.07565 | €453.90 |
| 9.000 | €0.07322 | €658.98 |
| 15.000 | €0.07053 | €1,057.95 |
| 21.000 | €0.06896 | €1,448.16 |
| 30.000 | €0.06745 | €2,023.50 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38720 |



