



970350471 | |
|---|---|
DigiKey Part Number | 732-10637-ND |
Manufacturer | |
Manufacturer Product Number | 970350471 |
Description | HEX STANDOFF M4 STEEL 35MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Steel 1.378" (35.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 1.378" (35.00mm) | |
Length - Overall | 1.378" (35.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 50 | €0.61660 | €30.83 |
| 100 | €0.56820 | €56.82 |
| 500 | €0.52158 | €260.79 |
| 750 | €0.42676 | €320.07 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.83490 |


