



2006-1661 | |
|---|---|
DigiKey Part Number | 2946-2006-1661-ND |
Manufacturer | |
Manufacturer Product Number | 2006-1661 |
Description | 2-CONDUCTOR CARRIER TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Isolated Gray 8-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2006-1661 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Isolated | |
Disconnect Type | Disconnect Tab | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 7.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 30 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm ~ 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.32000 | €16.32 |
| 10 | €11.65300 | €116.53 |
| 25 | €10.38840 | €259.71 |
| 50 | €9.63360 | €481.68 |
| 100 | €9.02860 | €902.86 |
| 250 | €8.41808 | €2,104.52 |
| 500 | €8.07098 | €4,035.49 |
| 1.000 | €7.80130 | €7,801.30 |
| Unit Price without VAT: | €16.32000 |
|---|---|
| Unit Price with VAT: | €19.74720 |


