Terminal Block Connector 3 Position Disconnect Gray 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Disconnect Gray 12-22 AWG
2202-1711/1000-541
2202-1711/1000-541

2202-1711/1000-541

DigiKey Part Number
2946-2202-1711/1000-541-ND
Manufacturer
Manufacturer Product Number
2202-1711/1000-541
Description
3-CONDUCTOR FUSE TERMINAL BLOCK;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Disconnect Gray 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2202-1711/1000-541 Models
Product Attributes
Filter Similar Products
Category
Voltage - IEC
250V
Manufacturer
WAGO Corporation
Current - UL
10 A
Series
Voltage - UL
30V
Packaging
Box
Wire Gauge or Range - AWG
12-22 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.25-4mm²
Type
Disconnect
Features
LED
Disconnect Type
Fuse
Color
Gray
Number of Positions
3
Fuse Type
5mm x 20mm
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
6.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm ~ 12mm
Current - IEC
6.3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€26.89000€26.89
10€19.37200€193.72
25€17.40840€435.21
50€16.25100€812.55
100€15.33040€1,533.04
250€14.40800€3,602.00
500€13.88650€6,943.25
Manufacturers Standard Package
Unit Price without VAT:€26.89000
Unit Price with VAT:€32.53690