2204-1306 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: €5.25000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 4
Unit Price: €5.25000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: €5.25000
Datasheet
2204-1306
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2204-1306

DigiKey Part Number
2946-2204-1306-ND
Manufacturer
Manufacturer Product Number
2204-1306
Description
3-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Yellow 10-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2204-1306 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Push In
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-20 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
11mm ~ 13mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€5.25000€5.25
Manufacturers Standard Package
Unit Price without VAT:€5.25000
Unit Price with VAT:€6.35250