
221-500/000-053 | |
|---|---|
DigiKey Part Number | 2946-221-500/000-053-ND |
Manufacturer | |
Manufacturer Product Number | 221-500/000-053 |
Description | 221 LEVER-NUTS MOUNTING CARRIER; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Carrier For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 221-500/000-053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mounting Carrier | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.49000 | €1.49 |
| 10 | €1.27100 | €12.71 |
| 30 | €1.17567 | €35.27 |
| 50 | €1.13400 | €56.70 |
| 100 | €1.07990 | €107.99 |
| 250 | €1.01224 | €253.06 |
| 500 | €0.96390 | €481.95 |
| 1.000 | €0.91790 | €917.90 |
| 2.500 | €0.86046 | €2,151.15 |
| Unit Price without VAT: | €1.49000 |
|---|---|
| Unit Price with VAT: | €1.80290 |





