
285-168 | |
|---|---|
DigiKey Part Number | 2946-285-168-ND |
Manufacturer | |
Manufacturer Product Number | 285-168 |
Description | FIXING ELEMENT; FOR 95 MM HIGH-C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Fixing Element For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 285-168 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Fixing Element | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.60000 | €4.60 |
| 10 | €3.26400 | €32.64 |
| 25 | €2.86240 | €71.56 |
| 50 | €2.61360 | €130.68 |
| 100 | €2.40880 | €240.88 |
| 250 | €2.19724 | €549.31 |
| 500 | €2.07464 | €1,037.32 |
| 1.000 | €1.97824 | €1,978.24 |
| Unit Price without VAT: | €4.60000 |
|---|---|
| Unit Price with VAT: | €5.56600 |

