
285-191 | |
|---|---|
DigiKey Part Number | 2946-285-191-ND |
Manufacturer | |
Manufacturer Product Number | 285-191 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray, Yellow 4/0-4 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 285-191 Models |
Category | Voltage - IEC 1500V |
Manufacturer WAGO Corporation | Current - UL 200 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 4/0-4 AWG |
Type Feed Through | Wire Gauge or Range - mm² 25-95mm² |
Number of Positions 2 | Color Gray, Yellow |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 25.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 35mm |
Current - IEC 232 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 285-181 | WAGO Corporation | 0 | 2946-285-181-ND | €55.73000 | Parametric Equivalent |
| 285-184 | WAGO Corporation | 0 | 2946-285-184-ND | €45.23400 | Parametric Equivalent |
| 285-187 | WAGO Corporation | 0 | 2946-285-187-ND | €45.23400 | Parametric Equivalent |
| 285-194 | WAGO Corporation | 0 | 2946-285-194-ND | €57.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €56.59000 | €56.59 |
| Unit Price without VAT: | €56.59000 |
|---|---|
| Unit Price with VAT: | €68.47390 |





