
750-456 | |
|---|---|
DigiKey Part Number | 2946-750-456-ND |
Manufacturer | |
Manufacturer Product Number | 750-456 |
Description | INPUT MODULE 2 ANALOG -10-10V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail -10 ~ 10VDC |
Datasheet | Datasheet |
EDA/CAD Models | 750-456 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | 750 Series | |
Number of Inputs and Type | 2 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | -10 ~ 10VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €681.28000 | €681.28 |
| 10 | €575.58700 | €5,755.87 |
| Unit Price without VAT: | €681.28000 |
|---|---|
| Unit Price with VAT: | €824.34880 |

