
811-331 | |
|---|---|
DigiKey Part Number | 2946-811-331-ND |
Manufacturer | |
Manufacturer Product Number | 811-331 |
Description | 2-CONDUCTOR FUSE TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 32 A 1000V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 811-331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 32 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Screw Terminal | |
Contact Material | Copper | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €108.18000 | €108.18 |
| 10 | €81.37500 | €813.75 |
| 25 | €74.92920 | €1,873.23 |
| 50 | €71.22740 | €3,561.37 |
| 100 | €68.33290 | €6,833.29 |
| Unit Price without VAT: | €108.18000 |
|---|---|
| Unit Price with VAT: | €130.89780 |


