
DB0973312H2B-2T0 | |
|---|---|
DigiKey Part Number | 345-DB0973312H2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DB0973312H2B-2T0 |
Description | FAN BLOWER 97.2X33MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 97.2mm L x 94.3mm H Ball 32.1 CFM (0.899m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection |
Mfr | Noise 55.0dB(A) |
Series | Power (Watts) 10.56 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Ingress Protection |
Size / Dimension Rectangular/Rounded - 97.2mm L x 94.3mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 33.00mm | Approval Agency CE |
Air Flow 32.1 CFM (0.899m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 1.360 in H2O (338.8 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.57000 | €19.57 |
| 10 | €17.12400 | €171.24 |
| 25 | €16.24280 | €406.07 |
| 50 | €15.60840 | €780.42 |
| 100 | €14.99980 | €1,499.98 |
| 250 | €14.23312 | €3,558.28 |
| 500 | €13.68016 | €6,840.08 |
| Unit Price without VAT: | €19.57000 |
|---|---|
| Unit Price with VAT: | €23.67970 |


