
0402B104K6R3CT | |
|---|---|
DigiKey Part Number | 1292-1177-2-ND - Tape & Reel (TR) 1292-1177-1-ND - Cut Tape (CT) 1292-1177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B104K6R3CT |
Description | CAP CER 0.1UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B104K6R3CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.00900 | €0.09 |
| 50 | €0.00580 | €0.29 |
| 100 | €0.00470 | €0.47 |
| 500 | €0.00316 | €1.58 |
| 1.000 | €0.00270 | €2.70 |
| 2.500 | €0.00222 | €5.55 |
| 5.000 | €0.00193 | €9.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00169 | €16.90 |
| 20.000 | €0.00150 | €30.00 |
| 30.000 | €0.00140 | €42.00 |
| 50.000 | €0.00130 | €65.00 |
| 70.000 | €0.00123 | €86.10 |
| 100.000 | €0.00117 | €117.00 |
| 120.000 | €0.00115 | €138.00 |
| 240.000 | €0.00105 | €252.00 |
| 250.000 | €0.00104 | €260.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

