
0603B683K500CT | |
|---|---|
DigiKey Part Number | 1292-1463-2-ND - Tape & Reel (TR) 1292-1463-1-ND - Cut Tape (CT) 1292-1463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B683K500CT |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B683K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01600 | €0.16 |
| 50 | €0.01040 | €0.52 |
| 100 | €0.00880 | €0.88 |
| 500 | €0.00606 | €3.03 |
| 1.000 | €0.00524 | €5.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.00402 | €16.08 |
| 8.000 | €0.00357 | €28.56 |
| 12.000 | €0.00334 | €40.08 |
| 20.000 | €0.00310 | €62.00 |
| 28.000 | €0.00295 | €82.60 |
| 40.000 | €0.00281 | €112.40 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09680 |

