
0805B104K160CT | |
|---|---|
DigiKey Part Number | 1292-1565-2-ND - Tape & Reel (TR) 1292-1565-1-ND - Cut Tape (CT) 1292-1565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B104K160CT |
Description | CAP CER 0.1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B104K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02500 | €0.25 |
| 50 | €0.01620 | €0.81 |
| 100 | €0.01380 | €1.38 |
| 500 | €0.00972 | €4.86 |
| 1.000 | €0.00849 | €8.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.00665 | €26.60 |
| 8.000 | €0.00597 | €47.76 |
| 12.000 | €0.00563 | €67.56 |
| 20.000 | €0.00526 | €105.20 |
| 28.000 | €0.00504 | €141.12 |
| 40.000 | €0.00483 | €193.20 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09680 |

