0.033 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B333K500CT

DigiKey Part Number
1292-1612-2-ND - Tape & Reel (TR)
1292-1612-1-ND - Cut Tape (CT)
1292-1612-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206B333K500CT
Description
CAP CER 0.033UF 50V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206B333K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.423
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.05300€0.53
50€0.03680€1.84
100€0.03170€3.17
500€0.02334€11.67
1.000€0.02077€20.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.01694€67.76
8.000€0.01552€124.16
12.000€0.01481€177.72
20.000€0.01403€280.60
28.000€0.01357€379.96
40.000€0.01313€525.20
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10890