
WR04X1212FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X1212FTLTR-ND - Tape & Reel (TR) 1292-WR04X1212FTLCT-ND - Cut Tape (CT) 1292-WR04X1212FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X1212FTL |
Description | RES 12.1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X1212FTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01100 | €0.11 |
| 25 | €0.00760 | €0.19 |
| 50 | €0.00600 | €0.30 |
| 100 | €0.00480 | €0.48 |
| 250 | €0.00348 | €0.87 |
| 500 | €0.00284 | €1.42 |
| 1.000 | €0.00231 | €2.31 |
| 5.000 | €0.00224 | €11.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00101 | €10.10 |
| 50.000 | €0.00094 | €47.00 |
| 70.000 | €0.00089 | €62.30 |
| 100.000 | €0.00084 | €84.00 |
| 120.000 | €0.00082 | €98.40 |
| 240.000 | €0.00074 | €177.60 |
| 250.000 | €0.00074 | €185.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

