
302-HDS/08-V0 | |
|---|---|
DigiKey Part Number | 3072-302-HDS/08-V0-ND |
Manufacturer | |
Manufacturer Product Number | 302-HDS/08-V0 |
Description | TERMINAL STRIP SCREW CONNECTION |
Customer Reference | |
Detailed Description | 8 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 302-HDS/08-V0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 8 | |
Number of Wire Entries | 16 | |
Pitch | 0.315" (8.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-20 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 100°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.29000 | €5.29 |
| 10 | €3.75600 | €37.56 |
| 25 | €3.29720 | €82.43 |
| 50 | €3.01420 | €150.71 |
| 100 | €2.78200 | €278.20 |
| 250 | €2.54264 | €635.66 |
| 500 | €2.40422 | €1,202.11 |
| 1.000 | €2.29550 | €2,295.50 |
| Unit Price without VAT: | €5.29000 |
|---|---|
| Unit Price with VAT: | €6.40090 |




