Blue Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9005900000

DigiKey Part Number
281-9005900000TR-ND - Tape & Reel (TR)
281-9005900000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
9005900000
Description
CONN FERRULE 18AWG BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Weidmüller
Size
18 AWG (0.75mm²)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.025
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.13000€0.13
10€0.11000€1.10
25€0.10280€2.57
50€0.09760€4.88
100€0.09290€9.29
250€0.08708€21.77
500€0.08294€41.47
1.000€0.07896€78.96
2.500€0.07401€185.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.07047€352.35
10.000€0.06711€671.10
15.000€0.06521€978.15
25.000€0.06291€1,572.75
35.000€0.06143€2,150.05
50.000€0.05990€2,995.00
Manufacturers Standard Package
Unit Price without VAT:€0.13000
Unit Price with VAT:€0.15730