0225760000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0225760000
0222760000
0222760000

0222760000

DigiKey Part Number
0222760000-ND
Manufacturer
Manufacturer Product Number
0222760000
Description
CONN TERM BLK DISCONN 12-26AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Lever
Number of Positions
2
Number of Levels
1
Terminal - Width
8.1mm
Termination Style
Screw
Current - IEC
6.3 A
Voltage - IEC
500V
Voltage - UL
-
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
LED
Color
Beige
Fuse Type
5mm x 20mm
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€23.72000€23.72
10€17.03700€170.37
25€15.27920€381.98
50€14.24040€712.02
100€13.41220€1,341.22
250€12.58104€3,145.26
500€12.11050€6,055.25
Manufacturers Standard Package
Unit Price without VAT:€23.72000
Unit Price with VAT:€28.70120