
0251311505 | |
|---|---|
DigiKey Part Number | 0251311505-ND |
Manufacturer | |
Manufacturer Product Number | 0251311505 |
Description | CLI-C 2-4 GE/SW 1 MP 100/PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.28" W x 0.16" L (7.0mm x 4.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.28" W x 0.16" L (7.0mm x 4.0mm) | |
Cable Diameter | 0.157" ~ 0.394" (4.00mm ~ 10.00mm) | |
Legend | 1 | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.70000 | €7.70 |
| 10 | €6.54700 | €65.47 |
| 25 | €6.13600 | €153.40 |
| 50 | €5.84320 | €292.16 |
| 100 | €5.56430 | €556.43 |
| 250 | €5.21604 | €1,304.01 |
| 500 | €4.96724 | €2,483.62 |
| 1.000 | €4.73042 | €4,730.42 |
| Unit Price without VAT: | €7.70000 |
|---|---|
| Unit Price with VAT: | €9.31700 |


