



0273820000 | |
|---|---|
DigiKey Part Number | 281-3090-ND |
Manufacturer | |
Manufacturer Product Number | 0273820000 |
Description | CONN BARRIER STRIP 2CIRCUIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Yellow | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -60°C ~ 130°C | |
Material - Insulation | Gemin (Thermosetting Plastic) | |
Material Flammability Rating | UL94 5VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.65000 | €4.65 |
| 10 | €3.29500 | €32.95 |
| 25 | €2.89040 | €72.26 |
| 50 | €2.63940 | €131.97 |
| 100 | €2.43310 | €243.31 |
| 250 | €2.21992 | €554.98 |
| 500 | €2.09642 | €1,048.21 |
| 1.000 | €1.99933 | €1,999.33 |
| Unit Price without VAT: | €4.65000 |
|---|---|
| Unit Price with VAT: | €5.62650 |











