0555760000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 20
Unit Price: €15.11000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 2
Unit Price: €13.69000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: €24.08900
Datasheet
0555760000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0555760000

DigiKey Part Number
0555760000-ND
Manufacturer
Manufacturer Product Number
0555760000
Description
CONN TERM BLK FEED THRU 2-12 AWG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 2-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
16.0mm
Termination Style
Screw
Current - IEC
125 A
Voltage - IEC
800V
Current - UL
100 A
Voltage - UL
600V
Wire Gauge or Range - AWG
2-12 AWG
Wire Gauge or Range - mm²
2.5-35mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
18mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20€11.27400€225.48
Manufacturers Standard Package
Unit Price without VAT:€11.27400
Unit Price with VAT:€13.64154