
0648001505 | |
|---|---|
cms-digikey-product-number | 0648001505-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 0648001505 |
cms-description | WIRE MARKR SLIP-ON 4X3MM YLW/BLK |
cms-standard-lead-time | 5 Weeks |
cms-customer-reference | |
cms-detailed-description | Wire Marker, Slip-On 0.16" W x 0.12" L (4.0mm x 3.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.16" W x 0.12" L (4.0mm x 3.0mm) | |
Cable Diameter | 0.079" ~ 0.118" (2.00mm ~ 3.00mm) | |
Legend | 1 | |
Color | Yellow, Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 200 | €0.08040 | €16.08 |
| Unit Price without VAT: | €0.08040 |
|---|---|
| Unit Price with VAT: | €0.09728 |











