



1017900000 | |
|---|---|
DigiKey Part Number | 1017900000-ND |
Manufacturer | |
Manufacturer Product Number | 1017900000 |
Description | CONN TERM BLK DISCONNECT 8-20AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG |
Datasheet | Datasheet |
Category | Current - IEC 41 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 45 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 8-20 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-10mm² |
Disconnect Type Switch, Slide | Color Beige |
Number of Positions 2 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 7.9mm | Stripping Length 12mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.58000 | €10.58 |
| 10 | €7.51700 | €75.17 |
| 25 | €6.65840 | €166.46 |
| 50 | €6.14000 | €307.00 |
| 100 | €5.72080 | €572.08 |
| 250 | €5.29480 | €1,323.70 |
| 500 | €5.05118 | €2,525.59 |
| 1.000 | €4.86122 | €4,861.22 |
| Unit Price without VAT: | €10.58000 |
|---|---|
| Unit Price with VAT: | €12.80180 |

