
1029900000 | |
|---|---|
DigiKey Part Number | 1029900000-ND |
Manufacturer | |
Manufacturer Product Number | 1029900000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 5 | |
Number of Levels | 3; 1 Grounded | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 400V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.74000 | €8.74 |
| 10 | €6.20100 | €62.01 |
| 25 | €5.47760 | €136.94 |
| 50 | €5.03800 | €251.90 |
| 100 | €4.68130 | €468.13 |
| 250 | €4.31748 | €1,079.37 |
| 500 | €4.10884 | €2,054.42 |
| 1.000 | €3.94581 | €3,945.81 |
| Unit Price without VAT: | €8.74000 |
|---|---|
| Unit Price with VAT: | €10.57540 |




