



1060970000 | |
|---|---|
DigiKey Part Number | 1060970000-ND |
Manufacturer | |
Manufacturer Product Number | 1060970000 |
Description | TERM BLOCK PLUG 3POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 35 A |
Manufacturer Weidmüller | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 10-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-10mm² |
Part Status Active | Color Black |
Type Plug, Blade Pins | Operating Temperature -50°C ~ 125°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Mating Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 12mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Current - IEC 41A | Insulation Height 0.787" (19.99mm) |
Voltage - IEC 1 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.13000 | €11.13 |
| 10 | €7.90700 | €79.07 |
| 40 | €6.62775 | €265.11 |
| 80 | €6.15788 | €492.63 |
| 120 | €5.92758 | €711.31 |
| 280 | €5.53657 | €1,550.24 |
| 520 | €5.31573 | €2,764.18 |
| 1.000 | €5.13018 | €5,130.18 |
| Unit Price without VAT: | €11.13000 |
|---|---|
| Unit Price with VAT: | €13.46730 |





