


1082510000 | |
|---|---|
DigiKey Part Number | 1082510000-ND |
Manufacturer | |
Manufacturer Product Number | 1082510000 |
Description | CONN HOOD SIDE ENTRY SZ3 M20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 3 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 3 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M20 | |
Size / Dimension | 5.197" L x 2.283" W x 3.957" H (132.00mm x 58.00mm x 100.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €30.00000 | €30.00 |
| 10 | €25.50100 | €255.01 |
| 25 | €23.90400 | €597.60 |
| 50 | €22.76380 | €1,138.19 |
| 100 | €21.67830 | €2,167.83 |
| 250 | €20.32272 | €5,080.68 |
| Unit Price without VAT: | €30.00000 |
|---|---|
| Unit Price with VAT: | €36.30000 |



