
1312450000 | |
|---|---|
DigiKey Part Number | 1312450000-ND |
Manufacturer | |
Manufacturer Product Number | 1312450000 |
Description | HBT 2 5 - 3 0 BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue Terminals - Knife Connectors 14-16 AWG Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Length - Overall | 1.110" (28.20mm) | |
Height Stacking (Mating) | 0.118" (3.00mm) | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Color | Blue | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 5 | €0.37600 | €1.88 |
| 10 | €0.36400 | €3.64 |
| 25 | €0.34840 | €8.71 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49610 |

