New at DigiKey
1367400000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1367400000

DigiKey Part Number
281-1367400000-ND
Manufacturer
Manufacturer Product Number
1367400000
Description
ASK 1/EN LD 15K24VDC GR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse
Number of Positions
2
Number of Levels
1
Terminal - Width
8.1mm
Termination Style
Screw
Current - IEC
6.3 A
Voltage - IEC
24V
Voltage - UL
-
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
LED
Color
Gray
Fuse Type
5mm x 20mm
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€18.08240€452.06
Manufacturers Standard Package
Unit Price without VAT:€18.08240
Unit Price with VAT:€21.87970