



1428860000 | |
|---|---|
DigiKey Part Number | 281-8982-ND |
Manufacturer | |
Manufacturer Product Number | 1428860000 |
Description | MODULE INSERT FOR INDUSTRIAL CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Beige 36 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 36 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | ConCept HD | |
Operating Temperature | -40°C ~ 125°C | |
Color | Beige | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.42000 | €14.42 |
| 10 | €12.25600 | €122.56 |
| 25 | €11.48800 | €287.20 |
| 50 | €10.93960 | €546.98 |
| 100 | €10.41760 | €1,041.76 |
| 250 | €9.76588 | €2,441.47 |
| 500 | €9.30028 | €4,650.14 |
| Unit Price without VAT: | €14.42000 |
|---|---|
| Unit Price with VAT: | €17.44820 |












