
1460600000 | |
|---|---|
DigiKey Part Number | 281-1460600000-ND |
Manufacturer | |
Manufacturer Product Number | 1460600000 |
Description | GZ 2.0A/F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.248" Dia x 1.260" L (6.30mm x 32.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.79000 | €2.79 |
| 5 | €2.31200 | €11.56 |
| 10 | €2.13200 | €21.32 |
| 50 | €1.76880 | €88.44 |
| 100 | €1.63170 | €163.17 |
| 250 | €1.46592 | €366.48 |
| 500 | €1.35112 | €675.56 |
| 1.000 | €1.24470 | €1,244.70 |
| 5.000 | €1.08146 | €5,407.30 |
| Unit Price without VAT: | €2.79000 |
|---|---|
| Unit Price with VAT: | €3.37590 |


